This Intel field programmable gate array (FPGA) features 1152 terminals and a JEDEC package code of S-PBGA-B1152. The device measures 35mm in width and length, and operates within a supply voltage range of 1.12V to 1.18V. The maximum clock frequency is 670MHz. The FPGA is packaged in a 1152-ball flip-chip ball grid array (FBGA-1152).
Checking distributor stock and pricing after the page loads.
Intel 5AGXFA7H4F35I3 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |