
The Arria V GX Field Programmable Gate Array operates at a maximum frequency of 800MHz and a supply voltage of 1.13V. It is packaged in a 1152-pin FBGA package and is available in a tray packaging format. The device features 242000 logic elements/cells, 11460 logic blocks (LABs), and 24 transceivers. It has a memory size of 15108Kb and a RAM size of 15470592b. The device is not RoHS compliant and is part of the Arria V GX series with a speed grade of 5.
Checking distributor stock and pricing after the page loads.
Intel 5AGXFA7H4F35I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
