
The Arria V GX FPGA is a high-speed device with a maximum operating temperature of 85°C and a maximum frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a lead-free tray with 24 devices per package. The FPGA has a large number of logic elements, with 242000 cells available for programming. It also features 24 transceivers and 11460 logic blocks, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |
