
The Arria V GX Field Programmable Gate Array is a high-speed FPGA with a memory size of 16952Kb and a maximum operating frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a FBGA-1152 package. The device has 544 GPIOs and 24 transceivers, and is available in a tray packaging quantity of 24. The Arria V GX is a lead-free device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16952Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 14151 |
| Number of Logic Elements/Cells | 300000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17358848b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
