
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 300,000 logic elements and 14,151 logic blocks, with 544 GPIOs and 24 transceivers. The device operates within a temperature range of 0°C to 85°C and is available in a 1152-ball FBGA package. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16952Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 14151 |
| Number of Logic Elements/Cells | 300000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17358848b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |
