
High-performance Field Programmable Gate Array (FPGA) featuring 362,000 logic elements and 547,520 registers. Operates at a maximum frequency of 800MHz with a data rate up to 6.5536Gbps. Includes 24 transceivers and 544 general-purpose input/output pins. This CMOS device is housed in a 1152-pin FBGA package measuring 35x35x2.1mm, with an operating voltage range of 1.07V to 1.13V.
Intel 5AGXFB3H4F35I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 19358Kb |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362000 |
| Number of Registers | 547520 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel 5AGXFB3H4F35I5N to view detailed technical specifications.
No datasheet is available for this part.
