
High-performance Field Programmable Gate Array (FPGA) featuring 362,000 logic elements and 547,520 registers. This CMOS device operates at up to 800MHz with a 6.5536Gbps data rate, supported by 24 transceivers. It offers 704 I/Os and 17,110 Logic Array Blocks (LABs), with 19.3MB of embedded memory. Designed for demanding applications, it operates within a 1.07V to 1.13V supply voltage range and a 0°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Intel 5AGXFB3H4F40C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362000 |
| Number of Registers | 547520 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 1.13V |
| Packaging | Tray |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| Width | 40mm |
| RoHS | Not Compliant |
