The Arria V GX FPGA features a 1.1V operating supply voltage and a maximum operating temperature of 100°C. It has a memory size of 23072KB and a RAM size of 23625728 bits. The device is packaged in a FBGA-1517 package and is suitable for surface mount. The FPGA has 704 I/Os and 36 transceivers, with 19811 logic blocks and 420000 logic elements/cells. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 23072KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 19811 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 23625728b |
| RoHS Compliant | No |
| Series | Arria V GX |
| RoHS | Not Compliant |