
The Arria V GX FPGA features 704 GPIO and operates at a maximum frequency of 800MHz with a supply voltage of 1.13V. It is packaged in a lead-free FBGA-1517 package and is RoHS compliant. The FPGA has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Intel 5AGXFB7K4F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27046Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 23780 |
| Number of Logic Elements/Cells | 504000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 27695104b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
