
The Arria V GX FPGA is a high-performance device with a maximum operating frequency of 800MHz and a data rate of 3.125Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.13V. The FPGA is packaged in a 672-pin FBGA package and is available in a tray packaging format. It features 336 GPIOs, 3537 logic blocks, and 75000 logic elements.
Intel 5AGXMA1D6F27C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8463Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| RoHS | Not Compliant |
No datasheet is available for this part.
