The 5AGXMA3D4F27I3G is an industrial-grade field-programmable gate array (FPGA) packaged in a 672-pin flip-chip ball grid array (FBGA-672). It operates within a temperature range of -40 to 100 degrees Celsius. The FPGA has 416 outputs and 416 inputs, and it requires a supply voltage between 1.12 and 1.18 volts. The device is manufactured by Intel and is categorized as a field-programmable gate array (FPGA).
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA3D4F27I3G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Number of Outputs | 416 |
| Number of Inputs | 416 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |