
The Arria V GX FPGA is a high-speed device with a maximum operating frequency of 800MHz and a memory size of 11471Kb. It operates within a temperature range of -40°C to 100°C and is packaged in a lead-free FBGA-672 package. The device has 336 GPIOs and 9 transceivers, making it suitable for high-speed applications. The Arria V GX FPGA is part of the Arria V GX series and has a speed grade of 3.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA3D4F27I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 11471Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
