
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 800MHz and a maximum operating temperature of 85°C. It is packaged in a 896-pin FBGA package and is designed for use in a variety of applications. The device has a large number of logic elements, with 156,000 cells available for programming. It also features 9 transceivers and a large number of GPIO pins, with 416 available for use. The device is not radiation hardened and is not RoHS compliant.
Intel 5AGXMA3D4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 11471Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 416 |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.