This Intel field-programmable gate array operates within an industrial temperature range of -40°C to 100°C. It has a nominal supply voltage of 1.1V, with a minimum and maximum voltage of 1.07V and 1.13V, respectively. The device features a maximum clock frequency of 622MHz. It is packaged in a 896-pin FBGA package, with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA3D4F31I5 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Clock Frequency-Max | 622 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |