
Intel 5AGXMA3D6F31C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 2mm |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 11471Kb |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Registers | 235600 |
| Number of Transceivers | 9 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXMA3D6F31C6N to view detailed technical specifications.
No datasheet is available for this part.
