The Arria V GX Field Programmable Gate Array is a high-performance FPGA with 12973Kb of RAM and a maximum operating frequency of 800MHz. It operates at a supply voltage of 1.18V and a supply current of 100mA. The device is packaged in a FBGA-672 package and is available in a tray packaging. The Arria V GX is designed for use in a variety of applications, including those requiring high-speed data transfer and processing. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA5D4F27I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 9 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |