
The Arria V GX FPGA is a high-speed Field Programmable Gate Array with 12973Kb RAM and a maximum operating frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a 672-ball FBGA package. The device is designed for use in high-performance applications and has a maximum operating temperature of 100°C. It is not RoHS compliant.
Intel 5AGXMA5D4F27I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
