
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 12973Kb of memory and operates at a maximum frequency of 800MHz. The device is supplied at 1.13V and is packaged in a lead-free FBGA-896 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA5G4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
