Intel's 896-pin Field-Programmable Gate Array is packaged in an S-PBGA-B896 format with a width and length of 31. The device operates within a supply voltage range of 1.12 to 1.18V and has a maximum clock frequency of 670MHz. The terminals are positioned on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |