Field Programmable Gate Array, 190000-Cell, PBGA1152, FBGA-1152
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA5G4F35I5G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Number of Inputs | 544 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |