
The Arria V GX FPGA features 12973Kb of RAM and operates at a maximum frequency of 800MHz with a supply voltage of 1.13V. It is packaged in a FBGA-1152 package and is suitable for use in high-speed applications. The device has 544 GPIOs and 18 transceivers, and is available in a tray packaging configuration. The Arria V GX FPGA is designed for use in a variety of applications, including those requiring high-speed data transfer and processing.
Intel 5AGXMA5G4F35I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
