
High-performance Field Programmable Gate Array (FPGA) featuring 190,000 logic elements and 286,792 registers. This CMOS device operates at a maximum frequency of 800MHz and supports a data rate of 3.125Gbps. It includes 18 transceivers and 544 general-purpose I/Os, with 8962 logic array blocks (LABs). The FPGA offers 12.973Mb of memory and operates within a supply voltage range of 1.07V to 1.13V. Packaged in an FBGA with dimensions of 35mm x 35mm x 3mm, it is suitable for applications requiring robust logic and high-speed data processing.
Intel 5AGXMA5G6F35C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12973Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 8962 |
| Number of Logic Elements/Cells | 190000 |
| Number of Registers | 286792 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13284352b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
