
High-performance Field Programmable Gate Array (FPGA) featuring 242,000 logic elements and 11,460 logic array blocks. Delivers a maximum operating frequency of 800MHz and a data rate of 3.125Gbps, supported by 366,720 registers and 15,108Kb of memory. This device offers 336 GPIO and 336 I/Os, with 9 transceivers, operating within a supply voltage range of 1.07V to 1.13V. Encased in an FBGA package with dimensions of 27mm x 27mm x 3mm, it operates between 0°C and 85°C.
Intel 5AGXMA7D6F27C6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Registers | 366720 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 6 |
| Width | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
