This Intel FPGA features 544 outputs and 544 inputs, with a commercial extended temperature range of 0 to 85 degrees Celsius. It operates on a nominal supply voltage of 1.1V, with a minimum and maximum voltage of 1.07V and 1.13V, respectively. The device is packaged in a 31mm x 31mm FBGA-896 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Number of Inputs | 544 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |