
The Arria V GX FPGA is a high-speed integrated circuit with a memory size of 15108Kb and a maximum operating frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a 896-pin FBGA package. The device is designed for use in high-performance applications and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Intel 5AGXMA7G4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
