
Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA7G4F31I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 15108KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| RoHS | Not Compliant |