
The Arria V GX FPGA operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.18V. It is packaged in a 896-pin FBGA package and is available in a 27-pack tray. The FPGA has a large number of logic elements, with 242000 cells available for programming. It also features 18 transceivers and 11460 logic blocks, making it suitable for high-speed digital design applications. The device is lead-free and has a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMA7G4F31I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
