
The Arria V GX Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 800MHz and a maximum operating temperature of 85°C. It features 242000 logic elements/cells, 11460 logic blocks (LABs), and 18 transceivers. The device is packaged in a 1152-ball FBGA package and is suitable for use in a variety of applications. The Arria V GX is not RoHS compliant.
Intel 5AGXMA7G4F35C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 15108Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 11460 |
| Number of Logic Elements/Cells | 242000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15470592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
