
High-performance Field Programmable Gate Array (FPGA) featuring 300,000 logic elements and 452,832 registers. Operates at a maximum frequency of 800MHz with a data rate of 6.5536Gbps. Includes 18 transceivers and 544 I/Os, with 14,151 logic array blocks (LABs). Memory capacity reaches 16952Kb, with 17358848 bits of RAM. Packaged in an FBGA with a 1.07V to 1.13V operating supply voltage range.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 16952Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 14151 |
| Number of Logic Elements/Cells | 300000 |
| Number of Registers | 452832 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17358848b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 4 |
| Width | 35mm |
| RoHS | Not Compliant |
