
The Arria V GX Field Programmable Gate Array operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.13V. It is packaged in a FBGA-896 package quantity of 27 units per tray. The device features 362000 logic elements/cells, 547520 registers, and 18 transceivers. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 384 |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362000 |
| Number of Registers | 547520 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
