The 5AGXMB3G4F31I3 is a field-programmable gate array from Intel, packaged in a 31x31mm S-PBGA-B896. It operates within a supply voltage range of 1.12V to 1.18V and can handle clock frequencies up to 670MHz. This device is designed for use in microcontroller and microprocessor applications.
Checking distributor stock and pricing after the page loads.
Intel 5AGXMB3G4F31I3 technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |