
The Arria V GX Field Programmable Gate Array operates at a maximum frequency of 800MHz and has a memory size of 19358Kb. It is packaged in a lead-free FBGA package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and has 704 GPIOs and 18 transceivers. It is part of the Arria V GX series and has a speed grade of 5.
Intel 5AGXMB3G4F40C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 19358Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 17110 |
| Number of Logic Elements/Cells | 362000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 19822592b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
No datasheet is available for this part.
