The Arria V GX FPGA is a high-speed device with a maximum operating frequency of 800MHz and a data rate of 6.5536Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.13V. The FPGA is packaged in a 1152-ball FBGA and is available in a tray packaging format with 24 units per package. It is compliant with RoHS regulations and is part of the Arria V GX series with a speed grade of 5.
Intel 5AGXMB5G4F35C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 23072Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 544 |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 19811 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23625728b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Compliant |
No datasheet is available for this part.
