
Field Programmable Gate Array,
Checking distributor stock and pricing after the page loads.
Intel 5AGZME1E2H29C3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14294Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 10377 |
| Number of Logic Elements/Cells | 220000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15282176b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
