
The Arria V GZ FPGA features a 12.5Gbps data rate and operates at a maximum frequency of 800MHz. It is powered by an operating supply voltage of 880mV and is available in a 24-IC tray packaging. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Intel 5AGZME1E2H29I3LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 14294Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 10377 |
| Number of Logic Elements/Cells | 220000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15282176b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGZME1E2H29I3LN to view detailed technical specifications.
No datasheet is available for this part.
