
Intel 5AGZME1E3H29C4N technical specifications.
| Package/Case | HBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14294Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 10377 |
| Number of Logic Elements/Cells | 220000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 15282176b |
| RoHS Compliant | Yes |
| Series | Arria V GZ |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGZME1E3H29C4N to view detailed technical specifications.
No datasheet is available for this part.