
The Arria V GZ Field Programmable Gate Array is a high-speed FPGA with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 342 GPIOs and 12 transceivers, with a maximum frequency of 800MHz and a data rate of 12.5Gbps. The device is packaged in a 24-unit tray and is not RoHS compliant. It has a memory size of 23385Kb and a RAM size of 23946240b.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 23385Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 16980 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23946240b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Not Compliant |
