
The Arria V GZ FPGA operates within a temperature range of 0°C to 85°C. It features a maximum operating frequency of 800MHz and a data rate of 10.3125Gbps. The device is packaged in a lead-free HBGA-780 package and has a memory size of 23385Kb. It also includes 342 GPIOs, 16980 LABs, and 12 transceivers.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 23385Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 16980 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23946240b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 4 |
| RoHS | Not Compliant |
