
The Arria V GZ FPGA features 360,000 logic elements, 17,980 LABs, and 342 GPIOs. It operates at speeds up to 800MHz and supports data rates of 10.3125Gbps. The device is packaged in a 24-unit HBGA tray and has a maximum operating temperature of 100°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 23385Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 342 |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 16980 |
| Number of Logic Elements/Cells | 360000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23946240b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 4 |
| RoHS | Not Compliant |
