
The Arria V GZ FPGA is a high-speed device with a maximum operating frequency of 800MHz and a maximum operating temperature of 100°C. It is packaged in a lead-free FBGA package and is available in a 24-pack tray. The device has a large number of logic elements, with 400,000 available for use. It also features 24 transceivers and 534 GPIO pins, making it suitable for high-speed digital design applications.
Intel 5AGZME5H2F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 33518Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 534 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 18870 |
| Number of Logic Elements/Cells | 400000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 34322432b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
