
The Arria V GZ FPGA is a high-speed device with a maximum data rate of 10.3125Gbps and a maximum frequency of 800MHz. It features 674 GPIO and 400000 logic elements, making it suitable for complex digital designs. The device operates within a temperature range of 0°C to 85°C and is supplied with an operating voltage of 880mV. The Arria V GZ FPGA is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations.
Intel 5AGZME5K3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 33518Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 674 |
| Number of I/Os | 674 |
| Number of Logic Blocks (LABs) | 18870 |
| Number of Logic Elements/Cells | 400000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 34322432b |
| RoHS Compliant | Yes |
| Series | Arria V GZ |
| Speed Grade | 4 |
| RoHS | Compliant |
No datasheet is available for this part.
