
The Arria V GZ FPGA features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 800MHz and has a data rate of 12.5Gbps. The device is packaged in a 24-unit tray and is lead-free. However, it is not RoHS compliant.
Intel 5AGZME7H2F35I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 39306Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 534 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 21225 |
| Number of Logic Elements/Cells | 450000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 40249344b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
