
Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
Intel 5AGZME7K3F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 39306Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 674 |
| Number of Logic Blocks (LABs) | 21225 |
| Number of Logic Elements/Cells | 450000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 1.15V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 40249344b |
| RoHS Compliant | Yes |
| Series | Arria V GZ |
| RoHS | Compliant |
No datasheet is available for this part.