
The Arria V GZ FPGA features a memory size of 39306Kb and operates at a maximum frequency of 800MHz. It is packaged in a FBGA package and has a maximum operating temperature of 100°C. The device has 674 GPIOs and 36 transceivers, and is part of the Arria V GZ series.
Intel 5AGZME7K3F40I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 39306Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 674 |
| Number of I/Os | 674 |
| Number of Logic Blocks (LABs) | 21225 |
| Number of Logic Elements/Cells | 450000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 40249344b |
| RoHS Compliant | No |
| Series | Arria V GZ |
| Speed Grade | 4 |
| RoHS | Not Compliant |
No datasheet is available for this part.