The Arria V ST FPGA is a high-speed device with a core architecture based on ARM. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The device features 528 GPIOs and 30 transceivers, and it is available in a lead-free FBGA package. The Arria V ST FPGA is RoHS compliant and suitable for use in a variety of applications, including those that require high-speed data transfer and processing.
Sign in to ask questions about the Intel 5ASTFD3K3F40I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5ASTFD3K3F40I3N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 19302KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 528 |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V ST |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASTFD3K3F40I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.