Sign in to ask questions about the Intel 5ASTFD5G3F35I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5ASTFD5G3F35I3N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 25478KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 350 |
| Number of I/Os | 350 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V ST |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASTFD5G3F35I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.