
The Arria V ST FPGA features a core architecture based on ARM and supports a wide range of interfaces including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It operates at a supply voltage of 1.13V and has a maximum operating temperature of 100°C. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. It has a large number of logic elements and cells, as well as 528 GPIOs and 30 transceivers, making it suitable for high-performance applications.
Intel 5ASTFD5K3F40I5N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 25478KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 528 |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V ST |
| Speed Grade | 5 |
| RoHS | Compliant |
No datasheet is available for this part.
