The Arria V ST FPGA is a high-performance device with 462,000 logic elements and a maximum operating frequency of 800MHz. It features 528 GPIOs and 30 transceivers, supporting a wide range of interfaces including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 100°C and consumes 100mA of supply current at 1.13V. It is packaged in a lead-free FBGA package and is suitable for use in a variety of applications.
Sign in to ask questions about the Intel 5ASTFD5K3F40I5NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5ASTFD5K3F40I5NES technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 25478Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 528 |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| Series | Arria V ST |
| Speed Grade | 5 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASTFD5K3F40I5NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.