
The Arria V ST Field Programmable Gate Array is a high-performance device based on the ARM core architecture. It operates within a temperature range of -40°C to 100°C and meets the requirements of the RoHS regulations. This device features 170 general-purpose input/output (GPIO) pins, 12 high-speed transceivers, and a total memory size of 19,302 kilobytes. It also includes various peripherals, such as a power-on reset and a watchdog timer, and supports a range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device operates at a supply voltage of 1.18 volts and has a maximum data rate of 10.3125 gigabits per second. It is packaged in a 896-ball flip-chip ball grid array (FBGA-896) and is compliant with lead-free regulations.
Intel 5ASTMD3E3F31I3N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 19302KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 170 |
| Number of I/Os | 170 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V ST |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.
