
The Arria V ST FPGA is a high-performance device based on the ARM core architecture. It supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. This device operates within a temperature range of -40°C to 100°C and meets the requirements of RoHS regulations. The Arria V ST FPGA features 170 GPIOs and 12 transceivers, and is available in a lead-free FBGA-896 package. It has a memory size of 25,478KB and a RAM size of 26,089,472 bits. The device operates at a data rate of 10.3125Gbps and is powered by a 1.18V supply voltage. The Arria V ST FPGA is suitable for use in high-speed applications.
Intel 5ASTMD5E3F31I3N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 25478KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 170 |
| Number of I/Os | 170 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V ST |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.
